


TIM 3.5-2422 | |
|---|---|
DigiKey Part Number | 1951-1767-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-2422 |
Description | DC DC CONVERTER +/-12V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 146mA, 146mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-2422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 146mA, 146mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.35000 | £29.35 |
| 5 | £28.25200 | £141.26 |
| 10 | £27.79500 | £277.95 |
| 30 | £27.08233 | £812.47 |
| 50 | £26.75660 | £1,337.83 |
| 100 | £26.32070 | £2,632.07 |
| 250 | £25.75460 | £6,438.65 |
| Unit Price without VAT: | £29.35000 |
|---|---|
| Unit Price with VAT: | £35.22000 |

