


TIM 3.5-0922SM | |
|---|---|
DigiKey Part Number | 1951-1959-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-0922SM |
Description | DC DC CONVERTER +/-12V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 146mA, 146mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-0922SM Models |
Category | Current - Output (Max) 146mA, 146mA |
Mfr | Power (Watts) 3.5 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features Remote On/Off, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 4.5V | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) |
Voltage - Output 2 -12V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.31000 | £30.31 |
| 5 | £29.17800 | £145.89 |
| 10 | £28.70400 | £287.04 |
| 30 | £27.96767 | £839.03 |
| 50 | £27.63160 | £1,381.58 |
| 100 | £27.18140 | £2,718.14 |
| 250 | £26.59660 | £6,649.15 |
| Unit Price without VAT: | £30.31000 |
|---|---|
| Unit Price with VAT: | £36.37200 |

