
THN 20-1210 | |
|---|---|
DigiKey Part Number | THN20-1210-ND |
Manufacturer | |
Manufacturer Product Number | THN 20-1210 |
Description | DC DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 20-1210 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.52000 | £35.52 |
| 5 | £34.20000 | £171.00 |
| 10 | £33.64500 | £336.45 |
| 30 | £32.78233 | £983.47 |
| 50 | £32.38820 | £1,619.41 |
| 100 | £31.86040 | £3,186.04 |
| Unit Price without VAT: | £35.52000 |
|---|---|
| Unit Price with VAT: | £42.62400 |

