Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input
THM-20
THM-20
E-gnition Hamburg team

THM 20-4812

DigiKey Part Number
1951-1662-ND
Manufacturer
Manufacturer Product Number
THM 20-4812
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 20-4812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
5 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
10£49.10000£491.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£49.10000
Unit Price with VAT:£58.92000