


TES 2-0523H | |
|---|---|
DigiKey Part Number | 1951-2464-ND |
Manufacturer | |
Manufacturer Product Number | TES 2-0523H |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2-0523H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.64" L x 0.37" W x 0.35" H (16.3mm x 9.3mm x 8.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.92000 | £9.92 |
| 5 | £9.88000 | £49.40 |
| 10 | £9.84200 | £98.42 |
| 30 | £9.53933 | £286.18 |
| 50 | £9.48340 | £474.17 |
| 100 | £9.32630 | £932.63 |
| 250 | £9.04960 | £2,262.40 |
| 500 | £8.97480 | £4,487.40 |
| Unit Price without VAT: | £9.92000 |
|---|---|
| Unit Price with VAT: | £11.90400 |

