Similar



TES 1-0519 | |
|---|---|
DigiKey Part Number | 1951-2452-ND |
Manufacturer | |
Manufacturer Product Number | TES 1-0519 |
Description | DC DC CONVERTER 9V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 1-0519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 110mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.96000 | £4.96 |
| 5 | £4.77400 | £23.87 |
| 10 | £4.69600 | £46.96 |
| 30 | £4.57600 | £137.28 |
| 50 | £4.52100 | £226.05 |
| 100 | £4.44750 | £444.75 |
| 250 | £4.35212 | £1,088.03 |
| 500 | £4.28124 | £2,140.62 |
| Unit Price without VAT: | £4.96000 |
|---|---|
| Unit Price with VAT: | £5.95200 |


