


TEN 5-4810 | |
|---|---|
DigiKey Part Number | 1951-2563-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-4810 |
Description | DC DC CONVERTER 3.3V 4W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-4810 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.74000 | £20.74 |
| 5 | £19.96800 | £99.84 |
| 10 | £19.64500 | £196.45 |
| 30 | £19.14167 | £574.25 |
| 50 | £18.91160 | £945.58 |
| 100 | £18.60390 | £1,860.39 |
| 250 | £18.20376 | £4,550.94 |
| Unit Price without VAT: | £20.74000 |
|---|---|
| Unit Price with VAT: | £24.88800 |

