


TEN 5-1223 | |
|---|---|
DigiKey Part Number | 1951-2560-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-1223 |
Description | DC DC CONVERTER +/-15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.68000 | £21.68 |
| 5 | £21.51800 | £107.59 |
| 10 | £21.35300 | £213.53 |
| 30 | £20.51500 | £615.45 |
| 50 | £20.01380 | £1,000.69 |
| 100 | £18.34600 | £1,834.60 |
| 250 | £17.26156 | £4,315.39 |
| Unit Price without VAT: | £21.68000 |
|---|---|
| Unit Price with VAT: | £26.01600 |

