Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input
E-gnition Hamburg team

TEN 5-1222

DigiKey Part Number
1951-2559-ND
Manufacturer
Manufacturer Product Number
TEN 5-1222
Description
DC DC CONVERTER +/-12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 5-1222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
250mA, 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC5-1212DRW/H/BRecom Power0REC5-1212DRW/H/B-ND£18.60333Similar
In-Stock: 32
Factory Stock: 120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£22.37000£22.37
5£21.54000£107.70
10£21.19000£211.90
30£20.64633£619.39
50£20.39840£1,019.92
100£20.06630£2,006.63
250£19.63468£4,908.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£22.37000
Unit Price with VAT:£26.84400