Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 7V Input
E-gnition Hamburg team

TEN 5-0522

DigiKey Part Number
1951-2191-ND
Manufacturer
Manufacturer Product Number
TEN 5-0522
Description
DC DC CONVERTER +/-12V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 5-0522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
24-DIP Module, 7 Leads
Voltage - Input (Max)
7V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Module
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
250mA, 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC5-0512DRW/H/BRecom Power301486-REC5-0512DRW/H/B-CHP£15.20933Similar
In-Stock: 10
Factory Stock: 120
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£30.11000£30.11
5£28.98800£144.94
10£28.51700£285.17
30£27.78633£833.59
50£27.45220£1,372.61
100£27.00490£2,700.49
250£26.42396£6,605.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£30.11000
Unit Price with VAT:£36.13200