


TEN 40-2412N | |
|---|---|
DigiKey Part Number | 1951-2176-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2412N |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2412N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.82000 | £57.82 |
| 5 | £54.21600 | £271.08 |
| 10 | £50.61000 | £506.10 |
| 30 | £49.12233 | £1,473.67 |
| 50 | £48.71840 | £2,435.92 |
| 100 | £47.92550 | £4,792.55 |
| Unit Price without VAT: | £57.82000 |
|---|---|
| Unit Price with VAT: | £69.38400 |

