Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 10V - 40V Input
E-gnition Hamburg team

TEN 30-2422WI

DigiKey Part Number
1951-3009-ND
Manufacturer
Manufacturer Product Number
TEN 30-2422WI
Description
DC DC CONVERTER +/-12V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 10V - 40V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10V
Voltage - Input (Max)
40V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A, 1.25A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.00" L x 1.60" W x 0.40" H (50.8mm x 40.6mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 170
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£67.88000£67.88
5£65.35400£326.77
10£64.26700£642.67
30£62.37867£1,871.36
50£61.86620£3,093.31
100£60.84890£6,084.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£67.88000
Unit Price with VAT:£81.45600