


TEN 3-4823WIN | |
|---|---|
DigiKey Part Number | TEN3-4823WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4823WIN |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4823WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.71000 | £12.71 |
| 5 | £12.44600 | £62.23 |
| 10 | £12.17600 | £121.76 |
| 30 | £11.79433 | £353.83 |
| 50 | £11.60740 | £580.37 |
| 100 | £10.48560 | £1,048.56 |
| 250 | £10.03680 | £2,509.20 |
| 500 | £9.96202 | £4,981.01 |
| Unit Price without VAT: | £12.71000 |
|---|---|
| Unit Price with VAT: | £15.25200 |

