


TEN 3-4812 | |
|---|---|
DigiKey Part Number | 1951-1556-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4812 |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.73000 | £14.73 |
| 5 | £14.05400 | £70.27 |
| 10 | £13.37200 | £133.72 |
| 30 | £12.85267 | £385.58 |
| 50 | £12.54220 | £627.11 |
| 100 | £11.49520 | £1,149.52 |
| 250 | £11.19984 | £2,799.96 |
| 500 | £11.11382 | £5,556.91 |
| Unit Price without VAT: | £14.73000 |
|---|---|
| Unit Price with VAT: | £17.67600 |

