
TEN 3-4811N | |
|---|---|
DigiKey Part Number | TEN3-4811N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4811N |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4811N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.96000 | £10.96 |
| 5 | £10.66600 | £53.33 |
| 10 | £10.37300 | £103.73 |
| 30 | £10.07033 | £302.11 |
| 50 | £9.98440 | £499.22 |
| 100 | £9.82740 | £982.74 |
| 250 | £9.53948 | £2,384.87 |
| 500 | £9.46092 | £4,730.46 |
| Unit Price without VAT: | £10.96000 |
|---|---|
| Unit Price with VAT: | £13.15200 |

