


TEN 25-4823 | |
|---|---|
DigiKey Part Number | 1951-2993-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-4823 |
Description | DC DC CONVERTER +/-15V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 48V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-4823 Models |
Category | Current - Output (Max) 1A, 1A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 48V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 7-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.5mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCL3048D15 | XP Power | 0 | JCL3048D15-ND | £59.77600 | Direct |
| RP30-4815DE | Recom Power | 0 | RP30-4815DE-ND | £67.06400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.32000 | £51.32 |
| 5 | £49.41200 | £247.06 |
| 10 | £48.61000 | £486.10 |
| 25 | £47.56760 | £1,189.19 |
| 50 | £46.79280 | £2,339.64 |
| 100 | £46.02980 | £4,602.98 |
| Unit Price without VAT: | £51.32000 |
|---|---|
| Unit Price with VAT: | £61.58400 |

