TEC 3-2413 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 22
Unit Price: £7.11000
Datasheet
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-2413

DigiKey Part Number
1951-1477-ND
Manufacturer
Manufacturer Product Number
TEC 3-2413
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 270
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£10.07000£10.07
5£10.00000£50.00
10£9.92500£99.25
30£9.62167£288.65
50£9.46840£473.42
100£8.54850£854.85
250£8.18204£2,045.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.07000
Unit Price with VAT:£12.08400