Isolated Module DC DC Converter 1 Output 9V 555mA 4.5V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDN 5-0919WISM

DigiKey Part Number
TDN5-0919WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-0919WISM
Description
DC DC CONVERTER 9V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 555mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-0919WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
555mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
UL
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
20£20.29400£405.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£20.29400
Unit Price with VAT:£24.35280