
TDN 3-4810WI | |
|---|---|
DigiKey Part Number | TDN3-4810WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-4810WI |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-4810WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.90000 | £17.90 |
| 5 | £17.25800 | £86.29 |
| 10 | £16.61100 | £166.11 |
| 30 | £16.12100 | £483.63 |
| 50 | £15.99020 | £799.51 |
| 100 | £15.72840 | £1,572.84 |
| 250 | £14.99912 | £3,749.78 |
| Unit Price without VAT: | £17.90000 |
|---|---|
| Unit Price with VAT: | £21.48000 |

