


TDN 3-2415WI | |
|---|---|
DigiKey Part Number | 1951-2087-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-2415WI |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-2415WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.57000 | £17.57 |
| 5 | £16.91400 | £84.57 |
| 10 | £16.63900 | £166.39 |
| 30 | £16.21267 | £486.38 |
| 50 | £16.01800 | £800.90 |
| 100 | £15.75740 | £1,575.74 |
| 250 | £15.41860 | £3,854.65 |
| Unit Price without VAT: | £17.57000 |
|---|---|
| Unit Price with VAT: | £21.08400 |

