
TCK-166 | |
|---|---|
DigiKey Part Number | 1951-TCK-166-ND |
Manufacturer | |
Manufacturer Product Number | TCK-166 |
Description | FIXED IND 8.2UH 9A 27 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 9 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 27mOhm Max |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 10 | £2.46200 | £24.62 |
| 100 | £2.02440 | £202.44 |
| 1,000 | £1.70504 | £1,705.04 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |

