
FK31M | |
|---|---|
DigiKey Part Number | FK31M-ND |
Manufacturer | |
Manufacturer Product Number | FK31M |
Description | T-HANDLE 4.5"SHAFT CORKSCREW TIP |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Corkscrew -58 ~ 500°F (-50 ~ 260°C) |
Category | Tip Type Immersion / Penetration, Corkscrew |
Manufacturer TPI (Test Products Int) | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -58 ~ 500°F (-50 ~ 260°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Obsolete | Cable Insulation Polyurethane |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Liquids, Semi Solids | Probe Length 4.488" (114.00mm) |

