
FK26L | |
|---|---|
DigiKey Part Number | FK26L-ND |
Manufacturer | |
Manufacturer Product Number | FK26L |
Description | IMMERSION/PENETRATION PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Pointed -58 ~ 500°F (-50 ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Pointed |
Manufacturer TPI (Test Products Int) | Plug Type Lumberg |
Series | Probe Temperature Range -58 ~ 500°F (-50 ~ 260°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Polyurethane |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Liquids, Semi Solids | Probe Length 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.98000 | £76.98 |
| Unit Price without VAT: | £76.98000 |
|---|---|
| Unit Price with VAT: | £92.37600 |

