
FK23M | |
|---|---|
DigiKey Part Number | FK23M-ND |
Manufacturer | |
Manufacturer Product Number | FK23M |
Description | RACK CLAMP PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 177.165" (4500.00mm) K-Type Thermocouple Immersion / Penetration, Clamp -40 ~ 950°F (-40 ~ 510°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Clamp |
Manufacturer TPI (Test Products Int) | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -40 ~ 950°F (-40 ~ 510°C) |
Packaging Bag | Cable Length 177.165" (4500.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Liquids, Semi Solids |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.10000 | £62.10 |
| Unit Price without VAT: | £62.10000 |
|---|---|
| Unit Price with VAT: | £74.52000 |

