
FK23L | |
|---|---|
DigiKey Part Number | FK23L-ND |
Manufacturer | |
Manufacturer Product Number | FK23L |
Description | IMMERSION/PENETRATION PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Tapered -58 ~ 500°F (-50 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Liquids, Semi Solids |
Manufacturer TPI (Test Products Int) | Tip Type Immersion / Penetration, Tapered |
Series | Plug Type Lumberg |
Packaging Bag | Probe Temperature Range -58 ~ 500°F (-50 ~ 260°C) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 3.937" (100.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.50000 | £39.50 |
| Unit Price without VAT: | £39.50000 |
|---|---|
| Unit Price with VAT: | £47.40000 |

