
FK22L | |
|---|---|
DigiKey Part Number | FK22L-ND |
Manufacturer | |
Manufacturer Product Number | FK22L |
Description | OVEN FOOD PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.244" (1200.00mm) K-Type Thermocouple Immersion / Penetration, Pointed -58 ~ 500°F (-50 ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Pointed |
Manufacturer TPI (Test Products Int) | Plug Type Lumberg |
Series | Probe Temperature Range -58 ~ 500°F (-50 ~ 260°C) |
Packaging Bag | Cable Length 47.244" (1200.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Liquids, Semi Solids | Probe Length 4.000" (101.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.60000 | £73.60 |
| Unit Price without VAT: | £73.60000 |
|---|---|
| Unit Price with VAT: | £88.32000 |

