
FK21L | |
|---|---|
DigiKey Part Number | FK21L-ND |
Manufacturer | |
Manufacturer Product Number | FK21L |
Description | PENETRATION PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Tapered -58 ~ 500°F (-50 ~ 260°C) |
Category | Tip Type Immersion / Penetration, Tapered |
Manufacturer TPI (Test Products Int) | Plug Type Lumberg |
Series | Probe Temperature Range -58 ~ 500°F (-50 ~ 260°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Polyurethane |
Type K-Type Thermocouple | Plug Color Yellow |
Usage Liquids, Semi Solids | Probe Length 4.000" (101.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.10000 | £62.10 |
| Unit Price without VAT: | £62.10000 |
|---|---|
| Unit Price with VAT: | £74.52000 |

