
A036 | |
|---|---|
DigiKey Part Number | 290-1508-ND |
Manufacturer | |
Manufacturer Product Number | A036 |
Description | FUSED PROD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mA Standard Tip, Fused Probe Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Standard Tip, Fused Probe | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.080" (2.00mm) | |
Length - Overall | 5.390" (137.00mm) | |
Color | Black and Red | |
Voltage Rating | - | |
Ratings | CAT III 1000V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 30 mA | |
Material - Body | Plastic | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | Fuse Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £18.58600 | £929.30 |
| Unit Price without VAT: | £18.58600 |
|---|---|
| Unit Price with VAT: | £22.30320 |








