
1P20B3 | |
|---|---|
DigiKey Part Number | 1P20B3-ND |
Manufacturer | |
Manufacturer Product Number | 1P20B3 |
Description | OSCOPE PROBE X1 20MHZ 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:1 Passive 20MHz 118.000" (2997.20mm) Oscilloscope Probe Test Lead 1M Input Resistance 150V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1 | |
Bandwidth | 20MHz | |
Resistance - Input | 1M | |
Voltage - Max | 150V | |
Capacitance - Input | 47pF | |
Cable Length | 118.000" (2997.20mm) | |
Color | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.34000 | £29.34 |
| Unit Price without VAT: | £29.34000 |
|---|---|
| Unit Price with VAT: | £35.20800 |


