
TRS20N120HB,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS20N120HBS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS20N120HB,S1Q |
Description | DIODE ARRAY SIC 1200V 32A TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 32A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 32A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 1200 V | |
Operating Temperature - Junction | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.68000 | £11.68 |
| 30 | £7.13567 | £214.07 |
| 120 | £6.14150 | £736.98 |
| 510 | £5.57973 | £2,845.66 |
| Unit Price without VAT: | £11.68000 |
|---|---|
| Unit Price with VAT: | £14.01600 |

