


TPD4163K,F | |
|---|---|
DigiKey Part Number | 264-TPD4163K,F-ND |
Manufacturer | |
Manufacturer Product Number | TPD4163K,F |
Description | 600V; IPD; 1A; HDIP30 INTELLIGEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT PWM 30-HDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 50V ~ 450V | |
Operating Temperature | -40°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 30-PowerDIP Module | |
Supplier Device Package | 30-HDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 15 | £3.52733 | £52.91 |
| 30 | £3.33533 | £100.06 |
| 105 | £3.06933 | £322.28 |
| 255 | £2.93035 | £747.24 |
| 510 | £2.84347 | £1,450.17 |
| 1,005 | £2.77331 | £2,787.18 |
| 2,505 | £2.69772 | £6,757.79 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |

