
TMPM036FWFG(KY,JZ) | |
|---|---|
DigiKey Part Number | TMPM036FWFG(KYJZ)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM036FWFG(KY,JZ) |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 TX00 Microcontroller IC 32-Bit 20MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM036FWFG(KY,JZ) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | DMA, LVD, POR, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.65000 | £2.65 |
| 10 | £2.21100 | £22.11 |
| 90 | £1.85656 | £167.09 |
| 180 | £1.76772 | £318.19 |
| 270 | £1.72111 | £464.70 |
| 540 | £1.65056 | £891.30 |
| 1,080 | £1.59057 | £1,717.82 |
| 2,520 | £1.53025 | £3,856.23 |
| Unit Price without VAT: | £2.65000 |
|---|---|
| Unit Price with VAT: | £3.18000 |

