Image for TLP700H(D4-MBSTP,F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP700H(D4-MBSTP,F

DigiKey Part Number
264-TLP700H(D4-MBSTPF-ND
Manufacturer
Manufacturer Product Number
TLP700H(D4-MBSTP,F
Description
OPTOISO 5KV 2CH GATE DVR 6SDIP
Customer Reference
Detailed Description
2A Gate Driver Optical Coupling 5000Vrms 2 Channel 6-SDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
250ns
Rise / Fall Time (Typ)
15µs, 8µs
Current - Output High, Low
2A, 2A
Current - Peak Output
2A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP
Approval Agency
CSA, cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.