Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TLP621MF(D4YHT4E | |
|---|---|
DigiKey Part Number | 264-TLP621MF(D4YHT4ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP621MF(D4YHT4E |
Description | TRANSISTOR OPTOCOUPLER; DC INPUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 75% @ 500µA | |
Current Transfer Ratio (Max) | 150% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31192 | £311.92 |
| 2,000 | £0.29477 | £589.54 |
| 3,000 | £0.28597 | £857.91 |
| 5,000 | £0.27603 | £1,380.15 |
| 7,000 | £0.27387 | £1,917.09 |
| Unit Price without VAT: | £0.31192 |
|---|---|
| Unit Price with VAT: | £0.37430 |


