Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 6-SO
6-SO

TLP5702H(TP4,E

DigiKey Part Number
264-TLP5702H(TP4,ETR-ND - Tape & Reel (TR)
264-TLP5702H(TP4,ECT-ND - Cut Tape (CT)
264-TLP5702H(TP4,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5702H(TP4,E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Rise / Fall Time (Typ)
37ns, 50ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,448
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.30000£1.30
10£0.92800£9.28
100£0.70230£70.23
500£0.60254£301.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.55323£829.85
3,000£0.52817£1,584.51
4,500£0.51533£2,318.98
7,500£0.50085£3,756.38
10,500£0.49224£5,168.52
15,000£0.48385£7,257.75
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000