Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 6-SO
6 SO

TLP5702H(D4LF4,E

DigiKey Part Number
264-TLP5702H(D4LF4E-ND
Manufacturer
Manufacturer Product Number
TLP5702H(D4LF4,E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Rise / Fall Time (Typ)
37ns, 50ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.30000£1.30
10£0.92800£9.28
125£0.68616£85.77
500£0.60254£301.27
1,000£0.56995£569.95
2,000£0.54233£1,084.66
5,000£0.51220£2,561.00
10,000£0.49345£4,934.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000