
TLP5214(TP,E | |
|---|---|
DigiKey Part Number | TLP5214(TPETR-ND - Tape & Reel (TR) TLP5214(TPECT-ND - Cut Tape (CT) TLP5214(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5214(TP,E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5214(TP,E Models |
Category | Current - Output High, Low 3A, 3A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 16-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CQC, CSA, cUL, UL |
Rise / Fall Time (Typ) 32ns, 18ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.08000 | £6.08 |
| 10 | £4.62200 | £46.22 |
| 100 | £3.76460 | £376.46 |
| 500 | £3.40120 | £1,700.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £3.20741 | £4,811.11 |
| Unit Price without VAT: | £6.08000 |
|---|---|
| Unit Price with VAT: | £7.29600 |

