
TLP383(GRL-TPR,E | |
|---|---|
DigiKey Part Number | 264-TLP383(GRL-TPR,ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP383(GRL-TPR,E |
Description | TRANSISTOR OPTOCOUPLER; WIDE CRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 200% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15090 | £452.70 |
| 6,000 | £0.14284 | £857.04 |
| 9,000 | £0.13871 | £1,248.39 |
| 15,000 | £0.13465 | £2,019.75 |
| Unit Price without VAT: | £0.15090 |
|---|---|
| Unit Price with VAT: | £0.18108 |

