Parametric Equivalent
Parametric Equivalent




TLP3823(F | |
|---|---|
DigiKey Part Number | TLP3823(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3823(F |
Description | SSR RELAY SPST-NO 3A 0-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3823(F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.07000 | £6.07 |
| 50 | £3.96380 | £198.19 |
| 100 | £3.75320 | £375.32 |
| 500 | £3.38036 | £1,690.18 |
| 1,000 | £3.25929 | £3,259.29 |
| 2,000 | £3.15695 | £6,313.90 |
| Unit Price without VAT: | £6.07000 |
|---|---|
| Unit Price with VAT: | £7.28400 |



