



TLP3554(TP1,F) | |
|---|---|
DigiKey Part Number | 264-TLP3554(TP1,F)TR-ND - Tape & Reel (TR) 264-TLP3554(TP1,F)CT-ND - Cut Tape (CT) 264-TLP3554(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3554(TP1,F) |
Description | SSR RELAY SPST-NO 2.5A 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3554(TP1,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £2.03900 | £20.39 |
| 25 | £1.94680 | £48.67 |
| 50 | £1.88020 | £94.01 |
| 100 | £1.81580 | £181.58 |
| 250 | £1.73388 | £433.47 |
| 500 | £1.67436 | £837.18 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

