New at DigiKey
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3073F(TP4,F

DigiKey Part Number
264-TLP3073F(TP4,FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP3073F(TP4,F
Description
OPTO TRIAC COUPLER; NZC; GULL WI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
2kV/µs (Typ)
Current - LED Trigger (Ift) (Max)
5mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
1mA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing, 5 Leads
Supplier Device Package
6-SMD
Approval Agency
CQC, CSA, cUR, UR, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.55313£553.13
2,000£0.52632£1,052.64
3,000£0.51259£1,537.77
5,000£0.49708£2,485.40
7,000£0.48787£3,415.09
10,000£0.47888£4,788.80
Manufacturers Standard Package
Unit Price without VAT:£0.55313
Unit Price with VAT:£0.66376