TLP3052(S,C,F) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 687
Unit Price: £1.57000
Datasheet
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3052(S,C,F)

DigiKey Part Number
TLP3052(SCF)-ND
Manufacturer
Manufacturer Product Number
TLP3052(S,C,F)
Description
OPTOISOLATOR 5KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
1mA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Supplier Device Package
6-DIP (Cut), 5 Lead
Approval Agency
BSI, SEMKO, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable