
TLP292(GR-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP292(GR-TPL,ETR-ND - Tape & Reel (TR) 264-TLP292(GR-TPL,ECT-ND - Cut Tape (CT) 264-TLP292(GR-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292(GR-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.29500 | £2.95 |
| 100 | £0.21230 | £21.23 |
| 500 | £0.17526 | £87.63 |
| 1,000 | £0.16308 | £163.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.14974 | £374.35 |
| 5,000 | £0.14140 | £707.00 |
| 7,500 | £0.13712 | £1,028.40 |
| 12,500 | £0.13229 | £1,653.62 |
| 17,500 | £0.12942 | £2,264.85 |
| 25,000 | £0.12662 | £3,165.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |








