Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
6-SO

TLP2710(D4-TP4,E

DigiKey Part Number
264-TLP2710(D4-TP4,ETR-ND - Tape & Reel (TR)
264-TLP2710(D4-TP4,ECT-ND - Cut Tape (CT)
264-TLP2710(D4-TP4,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2710(D4-TP4,E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Rise / Fall Time (Typ)
11ns, 13ns
Voltage - Forward (Vf) (Typ)
1.9V (Max)
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,276
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.17000£1.17
10£0.83100£8.31
100£0.62620£62.62
500£0.53530£267.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.49035£735.52
3,000£0.46749£1,402.47
4,500£0.45578£2,051.01
7,500£0.44257£3,319.28
10,500£0.43471£4,564.45
15,000£0.42706£6,405.90
Manufacturers Standard Package
Unit Price without VAT:£1.17000
Unit Price with VAT:£1.40400