


TLP2703(TP,E | |
|---|---|
DigiKey Part Number | TLP2703(TPETR-ND - Tape & Reel (TR) TLP2703(TPECT-ND - Cut Tape (CT) TLP2703(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2703(TP,E |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2703(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 900% @ 500µA | |
Current Transfer Ratio (Max) | 8000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 330ns, 2.5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.47V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.77200 | £7.72 |
| 100 | £0.57950 | £57.95 |
| 500 | £0.49406 | £247.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.45186 | £677.79 |
| 3,000 | £0.43039 | £1,291.17 |
| 4,500 | £0.41939 | £1,887.25 |
| 7,500 | £0.40697 | £3,052.28 |
| 10,500 | £0.39960 | £4,195.80 |
| 15,000 | £0.39240 | £5,886.00 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |


