
TLP2098(TPL,F) | |
|---|---|
DigiKey Part Number | TLP2098(TPLF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP2098(TPL,F) |
Description | OPTOISO 3.75KV PUSH PULL 6-MFSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 6-MFSOP, 5 Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | AC, DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | 5Mbps | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 6-MFSOP, 5 Lead | |
Base Product Number |

