
TLP185(YH-TPL,SE | |
|---|---|
DigiKey Part Number | TLP185(YH-TPLSETR-ND - Tape & Reel (TR) TLP185(YH-TPLSECT-ND - Cut Tape (CT) TLP185(YH-TPLSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP185(YH-TPL,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP185(YH-TPL,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 75% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25100 | £2.51 |
| 100 | £0.17960 | £17.96 |
| 500 | £0.14750 | £73.75 |
| 1,000 | £0.13693 | £136.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12331 | £369.93 |
| 6,000 | £0.11637 | £698.22 |
| 9,000 | £0.11281 | £1,015.29 |
| 15,000 | £0.10878 | £1,631.70 |
| 21,000 | £0.10639 | £2,234.19 |
| 30,000 | £0.10406 | £3,121.80 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

