7/0 Driver 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD62503FG,EL

DigiKey Part Number
TD62503FGEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TD62503FG,EL
Description
IC TRANSCEIVER 7/0 16SOP
Customer Reference
Detailed Description
7/0 Driver 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
7/0
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.