
TC78S122FNG,EL | |
|---|---|
DigiKey Part Number | TC78S122FNGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC78S122FNG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78S122FNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.42470 | £1,424.70 |
| 2,000 | £1.39054 | £2,781.08 |
| 3,000 | £1.37344 | £4,120.32 |
| 5,000 | £1.35448 | £6,772.40 |
| Unit Price without VAT: | £1.42470 |
|---|---|
| Unit Price with VAT: | £1.70964 |


