
TC78H600FNG,C,EL | |
|---|---|
DigiKey Part Number | TC78H600FNGCELTR-ND - Tape & Reel (TR) TC78H600FNGCELCT-ND - Cut Tape (CT) TC78H600FNGCELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H600FNG,C,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 20SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS PWM 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78H600FNG,C,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 15V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.97700 | £9.77 |
| 25 | £0.88880 | £22.22 |
| 100 | £0.79130 | £79.13 |
| 250 | £0.74484 | £186.21 |
| 500 | £0.71682 | £358.41 |
| 1,000 | £0.71425 | £714.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.67480 | £1,349.60 |
| 4,000 | £0.65918 | £2,636.72 |
| 6,000 | £0.65136 | £3,908.16 |
| 10,000 | £0.64270 | £6,427.00 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |


